Analog DevicesLT3975IMSE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.3V to 42V Step Down Single-Out 16V 2.5A 16-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 200 to 2000 | |
| Yes | |
| 1 | |
| 16(Max) | |
| 2.5 | |
| 4.3 | |
| 42 | |
| 1.6 | |
| 0.01%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

