Analog DevicesLT3971IMSE16#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 16-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 2000 | |
| Yes | |
| 1 | |
| 1.19 to 30 | |
| 1.2 | |
| 4.3 | |
| 38 | |
| 4.3 to 38 | |
| 2.4 | |
| 1.7 | |
| 0.01%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

