Analog DevicesLT3970EDDB-5#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 200 to 2200 | |
| Yes | |
| 1 | |
| 5 | |
| 0.35 | |
| 4.2 | |
| 40 | |
| 4.2 to 40 | |
| 0.7 | |
| 1.7 | |
| 0.01%/V | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

