Analog DevicesLT3959EFE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.6V to 40V Inv/Step Up Single-Out 1.6V to 40V 6A 38-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Inverting|Step Up | |
| Adjustable | |
| 100 to 1000 | |
| Yes | |
| 1 | |
| 1.6 to 40 | |
| 6 | |
| 1.6 | |
| 40 | |
| 1.6 to 40 | |
| 7 | |
| 2000 | |
| 0.07%/V | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

