50-75% Off
Analog DevicesLT3905EUD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 12V Step Up Single-Out 65V 0.45A 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1100|2200 | |
| Yes | |
| 1 | |
| 65(Max) | |
| 0.45 | |
| 2.7 | |
| 12 | |
| 2.7 to 12 | |
| 0.025%/V | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

