Analog DevicesLT3800EFE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Down | |
| 1.231 to 36 | |
| 210 | |
| 4 | |
| 60 | |
| 4 to 60 | |
| 0.02(Typ) | |
| 0.1 | |
| 190 | |
| 200 | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

