Analog DevicesLT3757AEMSE#WPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback/Inverting/SEPIC/Step Up 1000kHz 10-Pin MSOP EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| SEPIC|Inverting|Flyback|Step Up | |
| 1000 | |
| 2.9 | |
| 40 | |
| 2.9 to 40 | |
| 2.2 | |
| 50 | |
| 1000 | |
| No | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

