Analog DevicesLT3757AEMSE#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback/Inverting/SEPIC/Step Up 1000kHz 10-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Flyback|Inverting|SEPIC|Step Up | |
| 1000 | |
| 2.9 | |
| 40 | |
| 2.9 to 40 | |
| 2.2 | |
| 50 | |
| 1000 | |
| No | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

