Analog DevicesLT3741IFE#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0 to 34 | |
| 20 | |
| 1000 | |
| 6 | |
| 36 | |
| 6 to 36 | |
| 1.8(Typ) | |
| 0.8 | |
| 2.3/2.3 | |
| 1.3/1 | |
| 200 | |
| 1000 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

