Analog DevicesLT3697IMSE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 5V to 35V Synchronous Step Down Single-Out 0.5V to 6.1V 2.5A 16-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 2200 | |
| Yes | |
| 1 | |
| 0.5 to 6.1 | |
| 2.5 | |
| 5 | |
| 35 | |
| 5mV | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

