Analog DevicesLT3694EUFD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 36V Step Down Triple-Out 0.75V to 16V 2.6A 28-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 250 to 2500 | |
| Yes | |
| 3 | |
| 0.75 to 16 | |
| 2.6 | |
| 4 | |
| 36 | |
| 4 to 36 | |
| 1000 | |
| 0.025%/V | |
| 0.5mV/mA | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

