Analog DevicesLT3686EDD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 37V Step Down Single-Out 0.8V to 30V 1.2A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 300 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 30 | |
| 1.2 | |
| 3.6 | |
| 37 | |
| 3.6 to 37 | |
| 1200 | |
| 0.0012%/V(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

