Analog DevicesLT3684EDD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 300 to 2800 | |
| Yes | |
| 1 | |
| 1.265 to 20 | |
| 2 | |
| 3 | |
| 36 | |
| 3 to 36 | |
| 1200 | |
| 0.02%/V | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

