Analog DevicesLT3641HFE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 42V Synchronous Step Down Dual-Out 1.265V to 40.97V 1.3A/1.3A 28-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 350 to 2500 | |
| Yes | |
| 2 | |
| 1.265 to 40.97 | |
| 1.3 | |
| 4 | |
| 42 | |
| 4 to 42 | |
| 275 | |
| 0.001%/V(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

