Analog DevicesLT3640EFE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 35V Synchronous Step Down Dual-Out 35.12V 1.3A/1.3A 28-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 350 to 2500 | |
| Yes | |
| 2 | |
| 35.12(Max) | |
| 1.3 | |
| 4 | |
| 12 | |
| 35 | |
| 12 | |
| 275 | |
| 0.001%/V(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

