Analog DevicesLT3581IMSE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 16-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Inverting|Step Up | |
| Adjustable | |
| 2500 | |
| Yes | |
| 1 | |
| 1.215 to 42 | |
| 3.3 | |
| 2.5 | |
| 22 | |
| 2.5 to 22 | |
| 1900 | |
| 0.05%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

