Analog DevicesLT3579EUFD-1#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Inverting|Step Up | |
| Adjustable | |
| 175 to 2800 | |
| Yes | |
| 1 | |
| -0.4 to 42 | |
| 6 | |
| 2.5 | |
| 16 | |
| 2.5 to 16 | |
| 1900 | |
| 0.05%/V | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

