Analog DevicesLT3574IMS#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.35A 16-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Non-Inverting|Step Down|Inverting|Step Up | |
| Isolated | |
| Fixed | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 0.35 | |
| 3 | |
| 12 | |
| 40 | |
| 12 | |
| 3500 | |
| 0.03%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

