Analog DevicesLT3570IUF#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 36V Synchronous Step Down Single-Out 0.8V 1.5A 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500 to 2100 | |
| Yes | |
| 1 | |
| 0.8(Min) | |
| 1.5 | |
| 2.5 | |
| 36 | |
| 2.5 to 36 | |
| 3200 | |
| 0.01%/V(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

