Analog DevicesLT3514EUFD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.2V to 36V Synchronous Step Down Triple-Out 0.8V to 36V 2A/1A/1A 28-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2400 | |
| Yes | |
| 3 | |
| 0.8 to 36 | |
| 1|2 | |
| 3.2 | |
| 36 | |
| 3.2 to 36 | |
| 1.75 | |
| 2700 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

