Analog DevicesLT3513EUHF#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 30V Non-Inv/Inv/Step Up/Step Down Quint-Out 0.8V to 40V 3.5A/2.3A/0.38A/0.4A 38-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 2100 | |
| Yes | |
| 5 | |
| 0.8 to 40 | |
| 3.5|2.3|0.38|0.4 | |
| 4.5 | |
| 30 | |
| 7500 | |
| 0.03%/V | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

