Analog DevicesLT3509HMSE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 16-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 2200 | |
| Yes | |
| 2 | |
| 0.8 to 35.28 | |
| 0.7 | |
| 3.6 | |
| 36 | |
| 3.6 to 36 | |
| 1900 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

