Analog DevicesLT3508EUF#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.7V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 1.4A/1.4A 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 2500 | |
| Yes | |
| 2 | |
| 0.8 to 35.28 | |
| 1.4 | |
| 3.7 | |
| 36 | |
| 3.7 to 36 | |
| 4300 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

