Analog DevicesLT3507AEUHF#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 36V Step Down Quad-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 250 to 2500 | |
| Yes | |
| 4 | |
| 0.8 to 32.4 | |
| 1.8|2.7 | |
| 4 | |
| 36 | |
| 4 to 36 | |
| 3.3|5.1 | |
| 2000 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

