Analog DevicesLT3502AEMS#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 2700 | |
| Yes | |
| 1 | |
| 0.8 to 36 | |
| 0.5 | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 0.9 | |
| 1500 | |
| 0.005%/V(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

