Analog DevicesLT3494EDDB#TRMDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 16V Step Up Single-Out 40V 8-Pin DFN EP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| Adjustable | |
| 50(Min) | |
| Yes | |
| 1 | |
| 40(Max) | |
| 2.3 | |
| 16 | |
| 2.3 to 16 | |
| 0.18 | |
| 65 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

