Analog DevicesLT3489EMS8E#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.6V to 16V Step Up Single-Out 2.6V to 40V 5A 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 2200 | |
| Yes | |
| 1 | |
| 2.6 to 40 | |
| 5 | |
| 2.6 | |
| 16 | |
| 2.6 to 16 | |
| 2000 | |
| 0.05% | |
| -45 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

