Analog DevicesLT3481HMSE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 250 to 3100 | |
| Yes | |
| 1 | |
| 1.265 to 20 | |
| 2 | |
| 3.6 | |
| 36 | |
| 3.6 to 36 | |
| 75 | |
| 0.002%/V(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

