Analog DevicesLT3470ITS8#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 40V Step Down Single-Out 1.25V to 16V 0.2A 8-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Adjustable | |
| Yes | |
| 1 | |
| 1.25 to 16 | |
| 0.2 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 0.325 | |
| 35 | |
| 0.01%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

