Analog DevicesLT3467ES6#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.4V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1600 | |
| Yes | |
| 1 | |
| 1.255 to 40 | |
| 1.1 | |
| 2.4 | |
| 16 | |
| 2.2 to 16 | |
| 1200 | |
| 0.05%/V | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

