Analog DevicesLT3463AEDD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.4V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.25V to 40V/-40V 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| Yes | |
| 2 | |
| 1.25 to 40|-40(Max) | |
| 2.4 | |
| 15 | |
| 2.4 to 15 | |
| 40 | |
| 0.1%/V | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

