Analog DevicesLT3095MPUDD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 20V Non-Inv/Inv/Step Up/Step Down Dual-Out 1V to 20V 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 450 to 2000 | |
| Yes | |
| 2 | |
| 1 to 20 | |
| 3 | |
| 20 | |
| 0.95 | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 5 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

