Analog DevicesLT1949EMS8#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.7V to 12V Step Up Single-Out 1.24V to 30V 1.5A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 750 | |
| Yes | |
| 1 | |
| 1.24 to 30 | |
| 1.5 | |
| 1.7 | |
| 12 | |
| 1.7 to 12 | |
| 4500 | |
| 0.15%/V | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

