Analog DevicesLT1947EMS#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 8V Step Up Triple-Out 30V 2A 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 3500 | |
| Yes | |
| 3 | |
| 30(Max) | |
| 2 | |
| 2.7 | |
| 8 | |
| 2.7 to 8 | |
| 0.05%/V | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

