Analog DevicesLT1946AEMS8E#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.45V to 16V Step Up Single-Out 1.25V to 36V 3.1A 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 3000 | |
| Yes | |
| 1 | |
| 1.25 to 36 | |
| 3.1 | |
| 2.45 | |
| 16 | |
| 2.45 to 16 | |
| 3600 | |
| 0.05%/V | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

