Analog DevicesLT1944-1EMS#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.2V to 15V Step Up Dual-Out 1.23V to 36V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| Yes | |
| 2 | |
| 1.23 to 36 | |
| 1.2 | |
| 15 | |
| 1.2 to 15 | |
| 20 | |
| 0.1%/V | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

