Analog DevicesLT1940EFE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 25V Step Down Dual-Out 1.25V to 22V 1.4A/1.4A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1250 | |
| Yes | |
| 2 | |
| 1.25 to 22 | |
| 1.4 | |
| 3.6 | |
| 25 | |
| 3.6 to 25 | |
| 2.4 | |
| 3800 | |
| 0.005%/V(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

