Analog DevicesLT1936IMS8E#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 1.2 to 31.32 | |
| 1.4 | |
| 3.6 | |
| 36 | |
| 3.6 to 36 | |
| 2.2 | |
| 1800 | |
| 0.01%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

