Analog DevicesLT1934IS6-1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.06A 6-Pin TSOT-23
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| Yes | |
| 1 | |
| 5|3.3 | |
| 0.06 | |
| 3.2 | |
| 34 | |
| 3.2 to 24 | |
| 12 | |
| 0.007%/V(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

