Analog DevicesLT1933HS6#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 1.245 to 31.68 | |
| 1.05(Typ) | |
| 3.6 | |
| 36 | |
| 3.6 to 36 | |
| 1.05 | |
| 1600 | |
| 0.01%/V(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

