Analog DevicesLT1931AES5#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.45V to 16V Inv Single-Out 34V 2.5A 5-Pin TSOT-23
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| 2600 | |
| Yes | |
| 1 | |
| 34(Max) | |
| 2.5 | |
| 2.45 | |
| 16 | |
| 2.45 to 16 | |
| 1.2 | |
| 5800 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

