Analog DevicesLT1777CS#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 110 | |
| Yes | |
| 1 | |
| 1.24 to 40.8 | |
| 0.7 | |
| 6.7 | |
| 48 | |
| 6.7 to 48 | |
| 0.01%/V | |
| 0 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 10.01(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

