Analog DevicesLT1767EMS8-2.5#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 2.5V 1.5A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1400 | |
| Yes | |
| 1 | |
| 2.5 | |
| 1.5 | |
| 3 | |
| 25 | |
| 3 to 25 | |
| 2 | |
| 6 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

