Analog DevicesLT1616ES6#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1800 | |
| Yes | |
| 1 | |
| 1.25 to 20 | |
| 0.85 | |
| 3.6 | |
| 25 | |
| 3.6 to 25 | |
| 0.85 | |
| 1900 | |
| 0.005%/V | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

