Analog DevicesLT1615IS5#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.2V to 15V Step Up Single-Out 34V Automotive AEC-Q100 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Up | |
| Adjustable | |
| Yes | |
| 1 | |
| 34(Max) | |
| 1.2 | |
| 15 | |
| 1.2 to 15 | |
| 0.35 | |
| 20 | |
| 0.1%/V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

