Analog DevicesLT1612ES8#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.62V 0.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 900 | |
| Yes | |
| 1 | |
| 0.62(Min) | |
| 0.5 | |
| 2 | |
| 5.5 | |
| 2 to 5.5 | |
| 160 | |
| 0.15%/V | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

