Analog DevicesLT1611CS5#TRMDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin TSOT-23 T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Fixed | |
| 1800 | |
| Yes | |
| 1 | |
| -5 | |
| 0.15 | |
| 0.9 | |
| 10 | |
| 0.9 to 10 | |
| 0.8 | |
| 3000 | |
| 0.02%/V | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

