Analog DevicesLT1533IS#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 30V 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 20 to 250 | |
| Yes | |
| 1 | |
| 1.3 to 30 | |
| 2.7 | |
| 23 | |
| 2.7 to 23 | |
| 100 | |
| 0.03%/V | |
| -40 | |
| 100 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 10.01(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

