Analog DevicesLT1308BIS8#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.92V to 10V Step Up Single-Out 1.22V to 34V 4.5A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 750 | |
| Yes | |
| 1 | |
| 1.22 to 34 | |
| 4.5 | |
| 0.92 | |
| 10 | |
| 0.92 to 10 | |
| 2500 | |
| 0.2%/V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

