Analog DevicesLT1303CN8#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 10V Step Up Single-Out 25V 1.15A 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 185 | |
| Yes | |
| 1 | |
| 25(Max) | |
| 1.15 | |
| 1.8 | |
| 10 | |
| 1.8 to 5 | |
| 120 | |
| 0.15%/V | |
| 88 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

